- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-8986
GC Electronics
30-8986
The 30-8986 is an RJ-12 6-conductor (6p6c) modular plug designed for use with round stranded cable.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 30-8986 is an RJ-12 6-conductor (6p6c) modular plug designed for use with round stranded cable.
Search Keywords: 308986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-8986
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:TW
-
Supplier Standard Pack:
1 -
Type:RJ-12
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 30-8986 RoHS compliant?
Yes, 30-8986 is RoHS compliant.
What is the lead time for 30-8986?
The standard lead time for 30-8986 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,862
can ship
Minimum Order Quantity:
70
1 Week
can ship
10/8/26
Price (USD)
Qty
Unit Price
70
$0.187
100
$0.169
250
$0.161
500
$0.153
1,000
$0.145
2,000
$0.133
2,500
$0.126
5,000 +
$0.114
Click for Quote
Log in
to unlock special pricing