- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-8968-100
30-8968-100
GC Electronics
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bag
Search Keywords: 308968100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-8968-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
100
$0.2703
200
$0.2560
400
$0.2438
800
$0.2315
1,000
$0.2040
5,000 +
$0.1887
Click for Quote
Log in
to unlock special pricing