- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-8968
30-8968
GC Electronics
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Card
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Card
Search Keywords: 308968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-8968
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,820
can ship
Minimum Order Quantity:
100
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
100
$0.2500
1,000
$0.1970
2,500
$0.1884
5,000
$0.1856
7,500
$0.1828
25,000
$0.1711
50,000
$0.1685
100,000 +
$0.1660
Click for Quote
Log in
to unlock special pricing