- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-8956-100
30-8956-100
GC Electronics
Conn RJ-12 PL 6 POS IDT ST Cable Mount 6 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-12 PL 6 POS IDT ST Cable Mount 6 Terminal 1 Port Bag
Search Keywords: 308956100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-8956-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-12
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Buy all 100 in-stock or the regular minimum order quantity of 300
Stock lot only:
100
Minimum Order Quantity:
300
Order Increment:
100
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$0.1265
300
$0.1150
2,500
$0.0965
5,000
$0.0873
7,500
$0.0860
25,000
$0.0792
50,000
$0.0777
100,000
$0.0765
150,000 +
$0.0754
Click for Quote
Log in
to unlock special pricing