- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-8704
30-8704
GC Electronics
Conn Telephone/Telecom F 4 POS ST Wall Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Telephone/Telecom F 4 POS ST Wall Mount 4 Terminal 1 Port
Search Keywords: 308704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-8704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Manufacturer Stock:
540
can ship
Stock lot only:
6
Minimum Order Quantity:
10
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$3.883
10
$3.530
50
$2.830
250
$2.220
500
$2.160
1,000
$2.040
2,500
$1.990
5,000
$1.940
7,500 +
$1.910
Click for Quote
Log in
to unlock special pricing