- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-8619-BU
30-8619-BU
GC Electronics
Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 2 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 2 Port Bulk
Search Keywords: 308619BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-8619-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1.76
10
$1.45
25
$1.27
50 +
$0.97
Click for Quote
Log in
to unlock special pricing