- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 30-541
30-541
GC Electronics
1/4” Stereo Phone Jack 3 Cond
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1/4” Stereo Phone Jack 3 Cond
Search Keywords: 30541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Stereo Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
19
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$1.492
100
$1.108
250
$1.090
500
$1.065
1,000
$1.043
2,500
$1.022
5,000
$1.006
7,500 +
$0.991
Click for Quote
Log in
to unlock special pricing