- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 30-498-6
30-498-6
GC Electronics
3.5mmShldMtl2condPhnPlg-solderTer
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3.5mmShldMtl2condPhnPlg-solderTer
Search Keywords: 304986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-498-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.178
100
$1.009
250
$0.992
500
$0.970
1,000
$0.949
2,500
$0.930
5,000
$0.916
7,500 +
$0.902
Click for Quote
Log in
to unlock special pricing