- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 30-483-1
30-483-1
GC Electronics
Red 1/4” Mono phone plug-solder terminal
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Red 1/4” Mono phone plug-solder terminal
Search Keywords: 304831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-483-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Mono Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
509
can ship
Stock lot only:
4
Minimum Order Quantity:
25
1 Week
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1.2958
25
$1.1780
250
$0.9060
500
$0.8860
1,000
$0.8670
2,500
$0.8490
5,000
$0.8370
7,500
$0.8240
10,000 +
$0.8120
Click for Quote
Log in
to unlock special pricing