- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 30-408-50
GC Electronics
30-408-50
Cable Assembly Audio 2m 2(RCA) to 2(RCA) PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Audio 2m 2(RCA) to 2(RCA) PL-PL
Search Keywords: 3040850
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GC Electronics |
| Part No: | 30-408-50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
50 |
| Cable Type: | Audio |
| Cable Length: | 2 m |
Product Guides
+
Frequently Asked Questions
Is 30-408-50 RoHS compliant?
Yes, 30-408-50 is RoHS compliant.
What is the lead time for 30-408-50?
The standard lead time for 30-408-50 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$5.93
25
$4.17
50
$3.83
100
$3.60
250
$3.39
1,000
$3.14
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing