- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 30-1706
30-1706
GC Electronics
20’ 24 AWG Unshielded RCA Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20’ 24 AWG Unshielded RCA Cable
Search Keywords: 301706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-1706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:6 m
-
Cable Type:Audio
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
188
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$2.37
100
$1.58
250
$1.51
500
$1.46
1,000
$1.38
2,500
$1.35
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing