- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- 30-1571
30-1571
GC Electronics
3.5mm Stereo Coupler
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3.5mm Stereo Coupler
Search Keywords: 301571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-1571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
377
can ship
Stock lot only:
14
Minimum Order Quantity:
25
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1.1143
25
$1.0130
250
$0.8210
500
$0.8020
1,000
$0.7850
2,500
$0.7690
5,000
$0.7580
7,500
$0.7460
10,000 +
$0.7350
Click for Quote
Log in
to unlock special pricing