- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 30-1171
30-1171
GC Electronics
Conn RCA F 3 POS ST Wall Mount 3 Terminal 3 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn RCA F 3 POS ST Wall Mount 3 Terminal 3 Port
Search Keywords: 301171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-1171
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$4.31
50
$3.38
100
$3.04
250
$2.99
500
$2.92
1,000
$2.87
2,500
$2.83
5,000 +
$2.79
Click for Quote
Log in
to unlock special pricing