Image is representational - see mfr. specs

14-426-1K85

GC Electronics

Hook-up Wire 1Conductors 26AWG 304.8m 0.91mm Tinned Copper Violet 300V 4A Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1Conductors 26AWG 304.8m 0.91mm Tinned Copper Violet 300V 4A Spool
Search Keywords: 144261K85
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    14-426-1K85
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544110050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    26 AWG
  • Bunch Stranding:
    19x31
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    0.91 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    N/A
  • Color:
    Violet
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1
$61.87
5
$50.70
10
$46.65
25 +
$42.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!