- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-426-1K49
14-426-1K49
GC Electronics
Hook-up Wire 1Conductors 26AWG 30.48m 0.91mm Tinned Copper Light Blue 300V 4A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1Conductors 26AWG 30.48m 0.91mm Tinned Copper Light Blue 300V 4A Spool
Search Keywords: 144261K49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-426-1K49
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Price (USD)
Qty
Unit Price
1
$13.76
10
$12.97
25
$12.14
50
$11.96
100
$10.06
250
$9.86
500 +
$9.71
Click for Quote
Log in
to unlock special pricing