- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-426-1K45
GC Electronics
14-426-1K45
Hook-up Wire 1Conductors 26AWG 30.48m 0.91mm Tinned Copper Violet 300V 4A Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1Conductors 26AWG 30.48m 0.91mm Tinned Copper Violet 300V 4A Spool
Search Keywords: 144261K45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-426-1K45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 14-426-1K45 RoHS compliant?
Yes, 14-426-1K45 is RoHS compliant.
What is the lead time for 14-426-1K45?
The standard lead time for 14-426-1K45 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$16.03
2
$15.23
5
$14.47
10
$13.75
20
$12.59
25
$11.96
50 +
$10.87
Click for Quote
Log in
to unlock special pricing