- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-426-1K16
14-426-1K16
GC Electronics
Hook-up Wire 1Conductors 26AWG 7.62m 0.91mm Tinned Copper Red 300V 4A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1Conductors 26AWG 7.62m 0.91mm Tinned Copper Red 300V 4A Spool
Search Keywords: 144261K16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-426-1K16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.91 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
-
Color:Red
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.57
25
$5.29
50
$4.87
100 +
$4.53
Click for Quote
Log in
to unlock special pricing