- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-426-1H17
14-426-1H17
GC Electronics
Hook-up Wire 1Conductors 26AWG 7.62m 0.99mm Tinned Copper Green 300V 4A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hook-up Wire 1Conductors 26AWG 7.62m 0.99mm Tinned Copper Green 300V 4A Spool
Search Keywords: 144261H17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-426-1H17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.85
25
$7.11
50
$6.94
100
$5.89
250
$5.65
500
$5.56
1,000 +
$5.48
Click for Quote
Log in
to unlock special pricing