- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-424-1L44
14-424-1L44
GC Electronics
Hook-up Wire 1Conductors 24AWG 30.48m 1.01mm Tinned Copper White 300V 6A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hook-up Wire 1Conductors 24AWG 30.48m 1.01mm Tinned Copper White 300V 6A Spool
Search Keywords: 144241L44
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-424-1L44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
2
can ship
Price (USD)
Qty
Unit Price
1
$13.72
10
$12.93
25
$12.10
50
$11.92
100
$10.05
250
$9.85
500 +
$9.70
Click for Quote
Log in
to unlock special pricing