- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-424-1L16
GC Electronics
14-424-1L16
Hook-up Wire 1Conductors 24AWG 7.62m 1.01mm Tinned Copper Red 300V 6A Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1Conductors 24AWG 7.62m 1.01mm Tinned Copper Red 300V 6A Spool
Search Keywords: 144241L16
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GC Electronics |
| Part No: | 14-424-1L16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 24 AWG |
| Bunch Stranding: | 19x31 |
| Conductor Material: | Tinned Copper |
| Maximum Voltage Rating: | 300 V |
Product Guides
+
Frequently Asked Questions
Is 14-424-1L16 RoHS compliant?
Yes, 14-424-1L16 is RoHS compliant.
What is the lead time for 14-424-1L16?
The standard lead time for 14-424-1L16 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
2
$9.04
5
$8.16
10
$7.75
25
$7.36
40
$6.74
50
$6.40
100 +
$5.82
Click for Quote
Log in
to unlock special pricing