- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-424-1B40
14-424-1B40
GC Electronics
Hook-up Wire 1Conductors 24AWG 30.48m 1.11mm Tinned Copper Gray 300V 6A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hook-up Wire 1Conductors 24AWG 30.48m 1.11mm Tinned Copper Gray 300V 6A Spool
Search Keywords: 144241B40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-424-1B40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$12.91
10
$11.84
25
$11.56
50
$11.38
100
$11.14
250
$10.92
500 +
$10.75
Click for Quote
Log in
to unlock special pricing