- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-424-1B12
14-424-1B12
GC Electronics
Hook-up Wire 1Conductors 24AWG 7.62m 1.11mm Tinned Copper Brown 300V 6A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hook-up Wire 1Conductors 24AWG 7.62m 1.11mm Tinned Copper Brown 300V 6A Spool
Search Keywords: 144241B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-424-1B12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.11 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
-
Color:BROWN
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.72
25
$6.06
50
$5.59
100
$5.03
250
$4.82
500
$4.75
1,000 +
$4.68
Click for Quote
Log in
to unlock special pricing