- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-422-1M88
GC Electronics
14-422-1M88
Hook-up Wire 1Conductors 22AWG 304.8m 1.14mm Tinned Copper Yellow 300V 8A Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1Conductors 22AWG 304.8m 1.14mm Tinned Copper Yellow 300V 8A Spool
Search Keywords: 144221M88
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GC Electronics |
| Part No: | 14-422-1M88 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Size: | 22 AWG |
| Bunch Stranding: | 19x31 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.14 mm |
| Maximum Voltage Rating: | 300 V |
| Color: | Yellow |
Product Guides
+
Frequently Asked Questions
Is 14-422-1M88 RoHS compliant?
Yes, 14-422-1M88 is RoHS compliant.
What is the lead time for 14-422-1M88?
The standard lead time for 14-422-1M88 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$73.43
5
$60.13
10
$55.32
25 +
$50.90
Click for Quote
Log in
to unlock special pricing