- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-422-1M83
14-422-1M83
GC Electronics
Hook-up Wire 1Conductors 22AWG 304.8m 1.14mm Tinned Copper Orange 300V 8A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1Conductors 22AWG 304.8m 1.14mm Tinned Copper Orange 300V 8A Spool
Search Keywords: 144221M83
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-422-1M83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.14 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
-
Color:Orange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$73.43
5
$60.13
10
$55.32
25 +
$50.90
Click for Quote
Log in
to unlock special pricing