- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-420-1D88
14-420-1D88
GC Electronics
Hook-up Wire 1Conductors 20AWG 304.8m 1.47mm Tinned Copper Yellow 300V 10A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1Conductors 20AWG 304.8m 1.47mm Tinned Copper Yellow 300V 10A Spool
Search Keywords: 144201D88
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-420-1D88
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$104.016
5
$90.831
10
$85.987
25 +
$81.633
Click for Quote
Log in
to unlock special pricing