Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

14-420-1D45

Hook-up Wire 1Conductors 20AWG 30.48m 1.47mm Tinned Copper Violet 300V 10A Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Hook-up Wire 1Conductors 20AWG 30.48m 1.47mm Tinned Copper Violet 300V 10A Spool
Search Keywords: 144201D45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    14-420-1D45
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    20 AWG
  • Bunch Stranding:
    7x28
  • Conductor Material:
    Tinned Copper
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 14-420-1D45 discontinued?
Yes, 14-420-1D45 from Gc Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 14-420-1D45 RoHS compliant?
Yes, 14-420-1D45 is RoHS compliant.
What is the lead time for 14-420-1D45?
The standard lead time for 14-420-1D45 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.7786
5
$14.3442
10
$14.0012
25
$13.7896
50
$13.5902
100
$13.2243
250
$13.0560
500 +
$12.9751
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!