- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 14-420-1D12
14-420-1D12
GC Electronics
Hook-up Wire 1Conductors 20AWG 7.62m 1.47mm Tinned Copper Brown 300V 10A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hook-up Wire 1Conductors 20AWG 7.62m 1.47mm Tinned Copper Brown 300V 10A Spool
Search Keywords: 144201D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-420-1D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hook-up Wire
-
Jacket Material:Polyvinyl Chloride
-
Shield Type:N/A
-
Cable Diameter:1.47 mm
-
Color:BROWN
-
Number of Conductors:1
-
Conductor Material:Tinned Copper
-
Bunch Stranding:19x31
-
Impedance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$8.316
5
$7.560
25
$6.820
50
$6.140
100
$5.650
250
$5.420
500
$5.340
1,000 +
$5.260
Click for Quote
Log in
to unlock special pricing