- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 14-418-1P86
14-418-1P86
GC Electronics
Hook-up Wire 1Conductors 18AWG 304.8m 1.52mm Tinned Copper Red 300V 15A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hook-up Wire 1Conductors 18AWG 304.8m 1.52mm Tinned Copper Red 300V 15A Spool
Search Keywords: 144181P86
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-418-1P86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hook-up Wire
-
Jacket Material:Polyvinyl Chloride
-
Shield Type:N/A
-
Cable Diameter:1.52 mm
-
Color:Red
-
Number of Conductors:1
-
Conductor Material:Tinned Copper
-
Bunch Stranding:19x31
-
Impedance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$97.99
5
$89.50
10
$81.15
15
$78.97
25
$72.65
50 +
$71.56
Click for Quote
Log in
to unlock special pricing