- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-418-1P81
14-418-1P81
GC Electronics
Hook-up Wire 1Conductors 18AWG 304.8m 1.52mm Tinned Copper Black 300V 15A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1Conductors 18AWG 304.8m 1.52mm Tinned Copper Black 300V 15A Spool
Search Keywords: 144181P81
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-418-1P81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$113.02
5
$107.38
10
$98.80
25 +
$90.89
Click for Quote
Log in
to unlock special pricing