- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-418-1P45
14-418-1P45
GC Electronics
Hook-up Wire 1Conductors 18AWG 30.48m 1.52mm Tinned Copper Violet 300V 15A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 1Conductors 18AWG 30.48m 1.52mm Tinned Copper Violet 300V 15A Spool
Search Keywords: 144181P45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-418-1P45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:7x28
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
1
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$20.49
5
$19.79
10
$19.31
25
$18.07
50
$17.69
100
$16.46
250 +
$16.21
Click for Quote
Log in
to unlock special pricing