- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-418-1P19
14-418-1P19
GC Electronics
Hook-up Wire 1Conductors 18AWG 7.62m 1.52mm Tinned Copper Light Blue 300V 15A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hook-up Wire 1Conductors 18AWG 7.62m 1.52mm Tinned Copper Light Blue 300V 15A Spool
Search Keywords: 144181P19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-418-1P19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$8.833
5
$8.030
25
$6.680
50
$6.520
100
$6.430
250
$6.260
500
$6.160
1,000 +
$6.070
Click for Quote
Log in
to unlock special pricing