- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-418-1P16
14-418-1P16
GC Electronics
Hook-up Wire 1Conductors 18AWG 7.62m 1.52mm Tinned Copper Red 300V 15A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1Conductors 18AWG 7.62m 1.52mm Tinned Copper Red 300V 15A Spool
Search Keywords: 144181P16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-418-1P16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:7x28
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,857
can ship
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.08
25
$8.20
50
$8.01
100
$6.69
250
$6.51
500
$6.41
1,000 +
$6.32
Click for Quote
Log in
to unlock special pricing