- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 14-418-1E80
14-418-1E80
GC Electronics
Hook-up Wire 1Conductors 18AWG 304.8m 1.67mm Tinned Copper Gray 300V 15A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hook-up Wire 1Conductors 18AWG 304.8m 1.67mm Tinned Copper Gray 300V 15A Spool
Search Keywords: 144181E80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-418-1E80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hook-up Wire
-
Jacket Material:Polyvinyl Chloride
-
Shield Type:N/A
-
Cable Diameter:1.67 mm
-
Color:Gray
-
Number of Conductors:1
-
Conductor Material:Tinned Copper
-
Bunch Stranding:19x31
-
Impedance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$101.41
5
$92.61
10
$83.98
15
$81.72
25
$75.19
50 +
$74.06
Click for Quote
Log in
to unlock special pricing