- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-418-1E49
14-418-1E49
GC Electronics
Hook-up Wire 1Conductors 18AWG 30.48m 1.67mm Tinned Copper Light Blue 300V 15A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hook-up Wire 1Conductors 18AWG 30.48m 1.67mm Tinned Copper Light Blue 300V 15A Spool
Search Keywords: 144181E49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-418-1E49
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:7x28
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$18.38
10
$15.14
25
$14.91
50
$14.69
100
$14.30
250
$14.09
500 +
$13.88
Click for Quote
Log in
to unlock special pricing