- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 14-224-2B63
14-224-2B63
GC Electronics
Speaker Wire 2Conductors 24AWG 152.4m Bare Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speaker Wire 2Conductors 24AWG 152.4m Bare Copper 300V Spool
Search Keywords: 142242B63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-224-2B63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Speaker Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$40.53
5
$38.20
10
$37.62
25
$36.82
50
$36.08
100
$35.54
250 +
$35.01
Click for Quote
Log in
to unlock special pricing