- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 14-224-2B13
14-224-2B13
GC Electronics
Speaker Wire 2Conductors 24AWG 7.62m Bare Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Speaker Wire 2Conductors 24AWG 7.62m Bare Copper 300V Spool
Search Keywords: 142242B13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-224-2B13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:7.62 m
-
Maximum Current Rating:N/A
-
Type:Speaker Wire
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.67
25
$6.33
50
$6.19
100
$6.10
250
$5.93
500
$5.85
1,000 +
$5.76
Click for Quote
Log in
to unlock special pricing