- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 14-222-2C43
14-222-2C43
GC Electronics
Speaker Wire 2Conductors 22AWG 30.48m Bare Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Speaker Wire 2Conductors 22AWG 30.48m Bare Copper 300V Spool
Search Keywords: 142222C43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-222-2C43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Speaker Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$13.85
5
$13.37
10
$12.40
25
$11.79
50
$11.02
100
$10.79
250 +
$10.57
Click for Quote
Log in
to unlock special pricing