help desk software
Image is representational - see mfr. specs

14-222-2C13

GC Electronics

Speaker Wire 2Conductors 22AWG 7.62m Bare Copper 300V Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Speaker Wire 2Conductors 22AWG 7.62m Bare Copper 300V Spool
Search Keywords: 142222C13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    14-222-2C13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Bare Copper
  • Cable Length:
    7.62 m
  • Maximum Current Rating:
    N/A
  • Type:
    Speaker Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 12/15/25
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.84
25
$7.07
50
$6.56
100
$6.15
250
$5.98
500
$5.89
1,000 +
$5.80
Click for Quote
Log in to unlock special pricing