- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 14-212-9H53
14-212-9H53
GC Electronics
Speaker Wire 2Conductors 12AWG 76.2m Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speaker Wire 2Conductors 12AWG 76.2m Copper 300V Spool
Search Keywords: 142129H53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-212-9H53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:N/A
-
Type:Speaker Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$193.19
3
$190.29
5
$187.44
10 +
$184.63
Click for Quote
Log in
to unlock special pricing