- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 14-210-9H43
14-210-9H43
GC Electronics
Speaker Wire 2Conductors 10AWG 30.48m Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Speaker Wire 2Conductors 10AWG 30.48m Copper 300V Spool
Search Keywords: 142109H43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-210-9H43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Speaker Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
3
can ship
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$129.47
5
$111.81
10
$103.79
20
$102.23
50
$100.70
100 +
$99.19
Click for Quote
Log in
to unlock special pricing