- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 14-1924-9H61
14-1924-9H61
GC Electronics
Coaxial Cable 1Conductors 22AWG 152.4m 6.1mm Bare Copper Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Coaxial Cable 1Conductors 22AWG 152.4m 6.1mm Bare Copper Black Box
Search Keywords: 1419249H61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-1924-9H61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial Cable
-
Jacket Material:Polyvinyl Chloride
-
Shield Type:Braid/Foil
-
Cable Diameter:6.1 mm
-
Color:Black
-
Number of Conductors:1
-
Conductor Material:Bare Copper
-
Bunch Stranding:N/A
-
Impedance:7.5 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$47.58
5
$42.60
10
$38.60
25
$35.00
50
$34.06
100
$33.55
250 +
$33.05
Click for Quote
Log in
to unlock special pricing