- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 14-1918-9H89
GC Electronics
14-1918-9H89
Coaxial Cable 1Conductors 18AWG 304.8m 7.6mm Bare Copper Black Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-1918-9H89
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial Cable
-
Jacket Material:Polyvinyl Chloride
-
Shield Type:Braid/Foil
-
Cable Diameter:7.6 mm
-
Color:Black
-
Number of Conductors:1
-
Conductor Material:Bare Copper
-
Bunch Stranding:N/A
-
Impedance:7.5 Ohm
-
This product is discontinued, but still in stock.