- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 14-1550-8L89
GC Electronics
14-1550-8L89
Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bare Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bare Copper
Search Keywords: 1415508L89
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-1550-8L89
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Unshielded Twisted Pair Cable
Product Guides
+
Frequently Asked Questions
Is 14-1550-8L89 RoHS compliant?
Yes, 14-1550-8L89 is RoHS compliant.
What is the lead time for 14-1550-8L89?
The standard lead time for 14-1550-8L89 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
7
can ship
1 Week
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$338.62
2
$294.45
4 +
$267.68
Click for Quote
Log in
to unlock special pricing