- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 14-1350-8L89
14-1350-8L89
GC Electronics
Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bar Copper
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bar Copper
Search Keywords: 1413508L89
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-1350-8L89
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Bar Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Unshielded Twisted Pair Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
5
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$193.74
5
$182.01
10
$164.01
20
$161.55
50
$159.12
100 +
$156.74
Click for Quote
Log in
to unlock special pricing