- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 14-1350-8L83
14-1350-8L83
GC Electronics
Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bar Copper
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bar Copper
Search Keywords: 1413508L83
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-1350-8L83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Bar Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Unshielded Twisted Pair Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$144.44
2
$137.22
5
$126.25
10 +
$116.15
Click for Quote
Log in
to unlock special pricing