GC Electronics Authorized Distributor

10-1507-A

Non-Aerosol Cleaner 16 oz Can 53 degF Content: Isopropyl Alcohol

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
We are not allowed to ship these by air
Description +
Non-Aerosol Cleaner 16 oz Can 53 degF Content: Isopropyl Alcohol
Search Keywords: 101507A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: GC Electronics
Part No: 10-1507-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
HAZMAT Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10-1507-A discontinued?
Yes, 10-1507-A from Gc Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 10-1507-A RoHS compliant?
Yes, 10-1507-A is RoHS compliant.
What is the lead time for 10-1507-A?
The standard lead time for 10-1507-A is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship on 11/11/26
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.0815
25
$6.4006
50
$5.8886
100
$5.2992
250
$5.0819
500
$5.0692
1,000 +
$5.0173
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!