- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- FTR-P3CP012W1
FTR-P3CP012W1
FCL Components America, Inc. (FCAI)
Power Relay 12VDC 35A SPDT(17.4x7.2x13.5)mm THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 35A SPDT(17.4x7.2x13.5)mm THT Automotive
Search Keywords: FTRP3CP012W1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FTR-P3CP012W1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Solder Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,120
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
19 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
60
$1.59
300
$1.47
540
$1.41
1,020
$1.35
2,520
$1.34
5,040
$1.31
7,500
$1.29
10,020 +
$1.28
Click for Quote
Log in
to unlock special pricing