- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FF14A-26C-R11DL-B-3H
FF14A-26C-R11DL-B-3H
Fujikura America Inc./DDK
0.5mm pitch ultra-low profile 26 pin back-lock FPC connector with cable lock
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
0.5mm pitch ultra-low profile 26 pin back-lock FPC connector with cable lock
Search Keywords: FF14A26CR11DLB3H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fujikura America Inc./DDK
-
Part No:FF14A-26C-R11DL-B-3H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:FFC/FPC Connector
-
Number of Contacts:26
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:15.7mm x 4.43mm x 0.9 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 100
Stock lot only:
15
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1.3607
100
$1.2370
300
$1.2090
500
$1.0650
1,000
$0.9610
2,500
$0.8720
5,000
$0.8610
7,500
$0.8510
10,000 +
$0.8490
Click for Quote
Log in
to unlock special pricing