help desk software
Image is representational - see mfr. specs

FF14A-18C-R11DL-B-3H

Fujikura America Inc./DDK

0.5mm pitch ultra-low profile 18 pin back-lock FPC connector with cable lock

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
0.5mm pitch ultra-low profile 18 pin back-lock FPC connector with cable lock
Search Keywords: FF14A18CR11DLB3H
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Fujikura America Inc./DDK
  • Артикул / №:
    FF14A-18C-R11DL-B-3H
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    18
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    11.7mm x 4.43mm x 0.9 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 250
Ships today, if you order in
Минимальный заказ:
100
многократный:
100
8 Weeks Можно отправить 15/1/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
100
$1.058
300
$1.017
500
$0.910
1 000
$0.820
2 500
$0.758
5 000
$0.746
7 500
$0.735
10 000 +
$0.724
Click for Quote
Авторизоваться чтобы разблокировать специальные цены