Image is representational - see manufacturer specifications

Fujikura America Inc./DDK Authorized Distributor

FB35-RD40-3A

Low profile board-to-board receptacle connector. Height 0.7mm. Pitch 0.35mm. 40 Pins 0.3A data + 2 power pins at 4A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Low profile board-to-board receptacle connector. Height 0.7mm. Pitch 0.35mm. 40 Pins 0.3A data + 2 power pins at 4A.
Search Keywords: FB35RD403A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fujikura America Inc./DDK
Part No: FB35-RD40-3A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Type: FPC Connector
Number of Contacts: 40
Pitch: 0.35 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 30,30 VDC|VAC
Maximum Current Rating: 12 A
Dimension: 9.35mm x 2.3mm x 0.67 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FB35-RD40-3A RoHS compliant?
Yes, FB35-RD40-3A is RoHS compliant.
What is the lead time for FB35-RD40-3A?
The standard lead time for FB35-RD40-3A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.6943
1,000
$0.6794
2,500
$0.6658
5,000
$0.6336
7,500
$0.4647
10,000
$0.4577
15,000
$0.4508
25,000 +
$0.4441
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!